FN406-3-02 | Schaffner
PCB filter, 50 to 400 Hz, 3 A, 250 VAC, 2.5 mH, PCB connection, FN406-3-02
Order No.: 71D634
EAN: 4099889076707
MPN:
FN406-3-02
800587
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: On Request
EMC filter, single-phase, type Schaffner FN 406.
With solder pins for PCB mounting, low-profile aluminum package for good shielding. Mounting dimensions only 15 x 45 mm; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC at 50 to 60 Hz. Operating frequency: up to 400 Hz. Test voltage: 2000 VAC. Test logos: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C, inductance): FN 406-3-02, 3.0 A, 2.5 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 2.5 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | PCB connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 250 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |