FN405-6-02 | Schaffner

PCB filter, 50 to 400 Hz, 5 A, 250 VAC, 800 µH, PCB connection, FN405-6-02

Order No.: 71D0832
EAN: 7612774450535
MPN:
FN405-6-02
800106
FN405-6-02 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7822 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,195.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
8.7822 €

PCB filter, FN405-6-02, SCHAFFNER

The FN405-6-02 is a single-phase filter designed for easy and fast PCB-mounting. This product includes practical solution helping you to pass EMI system approval in a short time, amperage ratings are designed to offer you the desired standard product.

Features

  • Compact PCB-mountable design
  • Low profile
  • PCB through hole mounting

Applications

  • Electrical and electronic equipment
  • Small to medium-sized machines and household equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
Technical specifications
Filter Property Value
Version PCB filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 5 A
Rated Voltage 250 VAC
Capacity X|Y X2 15 nF, Y2 2.2 nF
Inductance per line 800 µH
Connection PCB connection
Number of phases 1
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin TH
Original Packaging Carton with 250 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes