FN394-1-05-11 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 7.5 mH, faston plug 6.3 mm, FN394-1-05-11
Order No.: 71D0814
EAN: 7612774452430
MPN:
FN394-1-05-11
800307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0439 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN394-1-05-11, SCHAFFNER
The FN394-1-05-11 is a power entry module combines an IEC inlet, mains filter with single or dual-fuse holder, voltage selector and 2-pole rocker switch. This product includes a practical solution helping you to pass EMI system approval in a short time, multiple options designed to offer you the desired solution.
Features
- For one or two fuses
- 2-pole rocker switch
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF, Y2 3.3 nF | |
| Inductance per line | 7.5 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |