FN393-2.5-05-11 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 2.5 A, 250 VAC, 2 mH, faston plug 6.3 mm, FN393-2.5-05-11

Order No.: 71D0809
EAN: 7612774452416
MPN:
FN393-2.5-05-11
800305
FN393-2.5-05-11 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0439 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
780.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
39.0439 €

IEC inlet filter, FN393-2.5-05-11, SCHAFFNER

The FN393-2.5-05-11 is a power entry module combines an IEC inlet, mains filter with single or dual-fuse holder, voltage selector and 2-pole rocker switch. This product includes a practical solution helping you to pass EMI system approval in a short time, multiple options designed to offer you the desired solution.

Features

  • For one or two fuses
  • 2-pole rocker switch

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 2.5 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF, Y2 3.3 nF
Inductance per line 2 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes