FN393-1-05-11 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 7.5 mH, faston plug 6.3 mm, FN393-1-05-11

Order No.: 71D0808
EAN: 7612774452409
MPN:
FN393-1-05-11
800304
FN393-1-05-11 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6393 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
772.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
38.6393 €

IEC inlet filter, FN393-1-05-11, SCHAFFNER

The FN393-1-05-11 is a power entry module combines an IEC inlet, mains filter with single or dual-fuse holder, voltage selector and 2-pole rocker switch. This product includes a practical solution helping you to pass EMI system approval in a short time, multiple options designed to offer you the desired solution.

Features

  • For one or two fuses
  • 2-pole rocker switch

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF, Y2 3.3 nF
Inductance per line 7.5 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 20 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes