FN389B-2-22 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2 mH, solder connection, FN389B-2-22

Order No.: 71D0795
EAN: 7612774452119
MPN:
FN389B-2-22
800269
FN389B-2-22 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.748 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,389.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
34.748 €

IEC inlet filter, FN389B-2-22, SCHAFFNER

The FN389B-2-22 is a power entry module combines an IEC inlet, a mains filter with asingle or dualfuse holder and a 2-pole rocker switch. This product include wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Single or dual-fuse holder
  • General purpose application
  • Custom-specific version

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 2 A
Rated Voltage 250 VAC
Capacity X|Y X2 47 nF
Inductance per line 2 mH
ohmic resistance 1 MΩ
Connection solder connection
Number of phases 1
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes