FN356-25-33 | Schaffner
EMC/EMI filter, 25 A, 3x 440/250 VAC, terminal block, FN356-25-33
Order No.: 71D0719
EAN: 7612774454106
MPN:
FN356-25-33
800482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.2731 € *
Standard delivery time from the manufacturer is: On Request
3-Phase/Neutral line filter, FN356-25-33, SCHAFFNER
General purpose EMC/EMI line filter
Features
- Three-phase and neutral line filter for general four-wire filtering tasks
- Choice of connection style
- Low operating leakage current
Applications
- General purpose four-wire filtering
- Mainframe computer system
- High power office equipment
- UPS
- Installations comprising automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/EMI filter | |
| Rated current | 25 A | |
| Rated Voltage | 3x 440/250 VAC | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 8 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |