FN354-6-05 | Schaffner
3 phase/neutral filter, 60 Hz, 6 A, 3x 440/250 VAC, faston plug 6.3 mm, FN354-6-05
Order No.: 71D0712
EAN: 7612774450368
MPN:
FN354-6-05
800088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.9404 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase/Neutral line filter, FN354-6-05, SCHAFFNER
The FN354-6-05 is intended primarily for applications that require extremely effective interference suppression across a broad frequency spectrum.
Features
- Compact four-wire filter for applications with limited space
- Equally suitable for star and delta power networks
- Advanced two-stage filter circuits
Applications
- Applications requiring high-frequency attenuation
- Power supplies
- Medical equipment
- Office and data processing equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3 phase/neutral filter | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 3x 440/250 VAC | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 32 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |