FN352Z-6-06 | Schaffner
3-stage filter, 50 to 400 Hz, 6 A, 250 VAC, 3 mH, faston plug 6.3 mm, FN352Z-6-06
Order No.: 71D0707
EAN: 7612774452317
MPN:
FN352Z-6-06
800294
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.5482 € *
Standard delivery time from the manufacturer is: On Request
Three-stage filter, FN352Z-6-06, SCHAFFNER
Multi-stage EMI filter
Features
- Rated currents from 6 to 30 A
- Solder or screw connection
- Various connection option
Applications
- Facility management
- Industrial
- Telecommunication
- Data processing
- Electrical and electronic equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 470 nF, X1 220 nF, Y2 3.3 nF, Y2 1.5 nF | |
| Inductance per line | 3 mH | |
| ohmic resistance | 470 kΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 24 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |