FN343-3-05 | Schaffner
EMI filter, 50 to 400 Hz, 3 A, 250 VAC, 1.1 mH, faston plug 6.3 mm, FN343-3-05
NCNR (non cancelable / non returnable)
EMC filter, single-phase, type Schaffner FN 343.
Universal filter, two-stage design with integrated grounding choke for high filter performance and common-mode rejection; Capacitance: Cx/Cx 1 100/100 nF, Cy 2.2 nF. Leakage current: 340 µA. Operating voltage: 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm tab terminals. Test logos: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C, inductance L/L1/L2): FN 343-3-05, 3.0 A, 1.1/2.0/0.4 mH
| Filter | Property | Value |
|---|---|---|
| Version | EMI filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 1.1 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 32 pieces |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |