FN3359-320-99 | Schaffner
EMC/RFI filter, 60 Hz, 320 A, 3x 520/300 VAC, 160 kW, connecting pin, FN3359-320-99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,059.9211 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN3359-320-99, SCHAFFNER
High-current EMC/RFI filter
Features
- HV versions applicable for IT power network
- Busbars for convenient and universal electrical connection
- Protective plastic covers optionally available for unsurpassed safety
Applications
- High-power motor drives, inverters and converters
- Large UPS
- Mining equipment
- Machinery
- Wind turbines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| max. frequency | 60 Hz | |
| Rated current | 320 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 160 kW | |
| Connection | connecting pin | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | HU |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |