FN332-6-05 | Schaffner
1-stage filter, 50 to 400 Hz, 6 A, 250 VAC, 800 µH, faston plug 6.3 mm, FN332-6-05
Order No.: 71D0539
EAN: 7612774450467
MPN:
FN332-6-05
800099
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1007 € *
Standard delivery time from the manufacturer is: On Request
Single-stage filter, FN332-6-05, SCHAFFNER
The FN332-6-05 is a performance EMI filter with easy and fast chassis mounting.
Features
- Compact housing
- Chokes with high saturation resistance and high inductivity
- Surge pulse protection
Applications
- Electrical and electronic equipment
- Household equipment
- Power supplies
- Office automation equipment
- Industrial equipment auxiliary supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 15 nF, Y2 2.2 nF | |
| Inductance per line | 800 µH | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |