FN3280H-64-34 | Schaffner
Line filter, 60 Hz, 64 A, 3x 520/300 VAC, terminal block, FN3280H-64-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
405.552 € *
Standard delivery time from the manufacturer is: 7 Weeks
3-Phase/Neutral line filter, FN3280H-64-34, SCHAFFNER
High-end line filter for machinery/equipment
Features
- Compact, space-saving design, optimized for industrial machinery
- Combines exceptional attenuation with low leakage current
- Increases also the immunity if operated directly on the mains input
Applications
- Mainly industrial equipment
- Machinery
- Machine tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| max. frequency | 60 Hz | |
| Rated current | 64 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | HU |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |