FN3270H-20-44 | Schaffner
EMC/RFI filter, 60 Hz, 20 A, 3x 520/300 VAC, 11 kW, terminal block, FN3270H-20-44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.5395 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN3270H-20-44, SCHAFFNER
Compact EMC/RFI filter for industrial motor drive application
Features
- Very compact and light weight design requiring minimum space
- Easy, time-saving installation and contacting
- Protective covers as optional accessory
Applications
- Variable speed electrical power drive
- Various industrial applications comprising frequency inverter
- Motor drives and servo drives
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| max. frequency | 60 Hz | |
| Rated current | 20 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 11 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |