FN3268-55-34 | Schaffner
EMC/RFI filter, 60 Hz, 55 A, 3x 520/300 VAC, 37 kW, terminal block, FN3268-55-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
486.3887 € *
Available: 18 pcs.
Total Price:
486.39 € *
Price list
Quantity
Price per unit*
1 pcs.
486.3887 €
5 pcs.
450.3555 €
10 pcs.
424.8657 €
*incl. VAT plus shipping costs
Subject to prior sale
3-Phase filter, FN3268-55-34, SCHAFFNER
EMC/EMI filter for installations with residual current device.
Features
- Innovative low-leakage current filter
- Significant reduction of leakage and ground currents caused by long motor cables
- Prevents unwanted fault shut-downs from RCDs in machines and process automation equipment
Applications
- Three-phase variable speed drive
- Servo drives
- Machinery
- Process automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| max. frequency | 60 Hz | |
| Rated current | 55 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 37 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 6 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |