FN3258H-7-44 | Schaffner
EMC/RFI filter, 150 kHz to 60 Hz, 7 A, 3x 520/300 VAC, 4 kW, terminal block, FN3258H-7-44
Order No.: 71D0484
EAN: 7612774463016
MPN:
FN3258H-7-44
802209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.8635 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN3258H-7-44, SCHAFFNER
Ultra-compact EMC/RFI filter for motor drive application
Features
- Solid safety connector blocks
- Most compact and slim filter design
- Filter operation on the mains input side
Applications
- Three-phase variable speed motor drive
- Servo drives
- Inverters and converters
- Process automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| min. frequency | 150 kHz | |
| max. frequency | 60 Hz | |
| Rated current | 7 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 4 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |