FN3256H-80-35 | Schaffner

Line filter, 60 Hz, 80 A, 480 VAC, terminal block, FN3256H-80-35

Order No.: 71D0466
EAN: 7612774473077
MPN:
FN3256H-80-35
806123
FN3256H-80-35 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
445.0957 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
445.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
445.0957 €

3-Phase/Neutral line filter, FN3256H-80-35, SCHAFFNER

Compact line filter for industrial machinery/equipment

Features

  • Compact, space-saving design, optimized for industrial machinery
  • Combines high attenuation performance with low leakage current
  • Increases also the immunity if operated directly on the mains input

Applications

  • Mainly industrial equipment
  • Machinery
  • Machine tools
Technical specifications
Filter Property Value
Version line filter
max. frequency 60 Hz
Rated current 80 A
Rated Voltage 480 VAC
Connection terminal block
Number of phases 3
With fuse Yes
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Carton with 1 piece
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes