FN3256H-16-29 | Schaffner
Line filter, 60 Hz, 16 A, 480 VAC, terminal block, FN3256H-16-29
Unit Price (€ / pc.)
219.1742 € *
Next delivery: 1 pcs. on 2026-04-21
Total Price:
219.17 € *
Price list
Quantity
Price per unit*
1 pcs.
219.1742 €
8 pcs.
201.6455 €
16 pcs.
197.2663 €
32 pcs.
192.8752 €
*incl. VAT plus shipping costs
Subject to prior sale
3-Phase/Neutral line filter, FN3256H-16-29, SCHAFFNER
Compact line filter for industrial machinery/equipment
Features
- Compact, space-saving design, optimized for industrial machinery
- Combines high attenuation performance with low leakage current
- Increases also the immunity if operated directly on the mains input
Applications
- Mainly industrial equipment
- Machinery
- Machine tools
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 480 VAC | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 8 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |