FN3100-35-33 | Schaffner
EMC/RFI filter, 60 Hz, 35 A, 3x 520/300 VAC, 22 kW, terminal block, FN3100-35-33
Order No.: 71D0447
EAN: 7612774458180
MPN:
FN3100-35-33
800997
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.1601 € *
Standard delivery time from the manufacturer is: 1 Week
3-Phase filter, FN3100-35-33, SCHAFFNER
Bookstyle EMC/EMI filter for motor drive
Features
- Slim and user-friendly book-style design
- Touch-safe terminal blocks for minimum space and maximum safety
- High performance filter for mainly industrial motor drive
Applications
- Uninterruptible power supplies
- Converters for renewable energy generation
- Thyristor drives
- Elevators and cranes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| max. frequency | 60 Hz | |
| Rated current | 35 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 22 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |