FN3026HP-50-72 | Schaffner
EMC filter, 60 Hz, 50 A, 3x 520/300 VAC, 30 kW, terminal block, FN3026HP-50-72
Unit Price (€ / pc.)
174.3231 € *
Available: 1 pcs.
Total Price:
174.32 € *
Price list
Quantity
Price per unit*
1 pcs.
174.3231 €
3 pcs.
169.0871 €
20 pcs.
157.4727 €
40 pcs.
153.9860 €
80 pcs.
150.4993 €
*incl. VAT plus shipping costs
Subject to prior sale
3-Phase filter, FN3026HP-50-72, SCHAFFNER
DIN-Rail EMC/RFI filter with minimum leakage current.
Features
- Compact state-of-the-art filter concept
- Light weight plastic enclosure design
- Minimized filter leakage current
- Hinged safety covers
- Revolutionary embedded filter terminals
Applications
- Automation equipment
- Motor drive and servo drive with short motor cables
- Semiconductor manufacturing equipment
- Three-phase power supplies
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| max. frequency | 60 Hz | |
| Rated current | 50 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 30 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |