FN3026HL-20-71 | Schaffner
EMC filter, 60 Hz, 20 A, 3x 520/300 VAC, 11 kW, terminal block, FN3026HL-20-71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.6716 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN3026HL-20-71, SCHAFFNER
DIN-Rail EMC/RFI filter with minimum leakage current.
Features
- Compact state-of-the-art filter concept
- Light weight plastic enclosure design
- Hinged safety covers
Applications
- Automation equipment
- Motor drives and servo drives with short motor cables
- Semiconductor manufacturing equipment
- Three-phase power supplies
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| max. frequency | 60 Hz | |
| Rated current | 20 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 11 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |