FN282B-10-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 340 µH, faston plug 6.3 mm, FN282B-10-06
Order No.: 71D0401
EAN: 7612774460596
MPN:
FN282B-10-06
801401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter, FN282B-10-06, SCHAFFNER
The FN282B-10-06 is a power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. This product includes wideselection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Features
- Single or dual-fuse holder
- 2-pole rocker switch
- General purpose application
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF | |
| Inductance per line | 340 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 40 pieces |
| Country of origin | TH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |