FN282-10-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 340 µH, faston plug 6.3 mm, FN282-10-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4136 € *
Available: 9 pcs.
Total Price:
37.41 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4136 €
5 pcs.
35.1645 €
40 pcs.
31.5826 €
80 pcs.
30.7020 €
160 pcs.
29.7976 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC inlet filter, FN282-10-06, SCHAFFNER
The FN282-10-06 is a power entry module combines an IEC inlet, that mains with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. This product includes a wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications.
Features
- Single or dual-fuse holder
- 2-pole rocker switch
- General purpose application
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF, Y2 2.2 nF | |
| Inductance per line | 340 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 40 pieces |
| Customs tariff number | 85363010 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |