FN281-10-06 | Schaffner

IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 340 µH, faston plug 6.3 mm, FN281-10-06

Order No.: 71D0393
EAN: 7612774460497
MPN:
FN281-10-06
801372
FN281-10-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4787 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
939.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
23.4787 €

IEC inlet filter, FN281-10-06, SCHAFFNER

The FN281-10-06 is a power entry module combines an IEC inlet, mains filter with excellent filter attenuation and fuses in a small form factor. This product includes wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Features

  • Single or dual-fuse holder
  • 2-pole rocker switch
  • General purpose application

Applications

  • Portable electrical and electronic equipment
  • EDP and office equipment
  • Single-phase power supplies, switch-mode power supplies
  • Test and measurement equipment
  • Medical equipment
Technical specifications
Filter Property Value
Version IEC inlet filter C14
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF, Y2 2.2 nF
Inductance per line 340 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse Yes
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes