FN261-2-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2.7 mH, faston plug 6.3 mm, FN261-2-06
Order No.: 71D304
EAN: 4099889076349
MPN:
FN261-2-06
800501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Standard delivery time from the manufacturer is: On Request
IEC inlet filter with fuse holder, type Schaffner FN 261/9260.
For one 5 x 20 mm fuse. Compact light-weight design; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance, number of fuses): FN 261 - 2 - 06, 2.0/2.3 A, 2.7 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 2 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 2.2 nF | |
| Inductance per line | 2.7 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |