FN258HVIT-42-33 | Schaffner

EMC/RFI filter, 60 Hz, 42 A, 3x 760/440 VAC, 30 kW, terminal block, FN258HVIT-42-33

Order No.: 71D0355
EAN: 7612774460275
MPN:
FN258HVIT-42-33
801311
FN258HVIT-42-33 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
331.2484 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,987.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
331.2484 €

3-Phase filter, FN258HVIT-42-33, SCHAFFNER

Book-style EMC/RFI filter for inverters and power drive systems.

Features

  • Industry standard EMC solution for three-phase PDS filtering
  • Slim space-saving book-style housing
  • Solid safety connector blocks or optional wire output connections
  • Excellent attenuation performance
  • IT distribution network

Applications

  • Three-phase variable speed drives and power drive system
  • Applications comprising energy conversion devices
  • Process automation equipment
  • Three-phase power supplies and UPS
Technical specifications
Filter Property Value
Version EMC/RFI filter
max. frequency 60 Hz
Rated current 42 A
Rated Voltage 3x 760/440 VAC
Power 30 kW
Connection terminal block
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Carton with 6 pieces
Country of origin TH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes