FN258-55-07 | Schaffner
EMC/RFI filter, 60 Hz, 55 A, 3x 520/300 VAC, 30 kW, terminal block, FN258-55-07
Order No.: 71D0335
EAN: 7612774456124
MPN:
FN258-55-07
800708
Unit Price (€ / pc.)
372.6009 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN258-55-07, SCHAFFNER
Book-style EMC/RFI filter for inverters and power drive systems.
Features
- Industry standard EMC solution for three-phase PDS filtering
- Slim space-saving book-style housing
- Solid safety connector blocks or optional wire output connections
- Excellent attenuation performance
Applications
- Three-phase variable speed drives and power drive system
- Applications comprising energy conversion devices
- Process automation equipment
- Three-phase power supplies and UPS
Technical specifications
Filter | Property | Value |
---|---|---|
max. frequency | 60 Hz | |
Number of phases | 3 | |
integrated switch | No | |
Rated current | 55 A | |
Power | 30 kW | |
With fuse | No | |
Version | EMC/RFI filter | |
min. operating temperature | -25 °C | |
Connection | terminal block | |
Rated Voltage | 3x 520/300 VAC | |
max. operating temperature | 100 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 1 piece |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |