FN258-30-33 | Schaffner
EMC/RFI filter, 60 Hz, 30 A, 3x 520/300 VAC, 15 kW, terminal block, FN258-30-33
Order No.: 71D0332
EAN: 7612774456315
MPN:
FN258-30-33
800737
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.0516 € *
Standard delivery time from the manufacturer is: On Request
3-Phase filter, FN258-30-33, SCHAFFNER
Book-style EMC/RFI filter for inverters and power drive systems.
Features
- Industry standard EMC solution for three-phase PDS filtering
- Slim space-saving book-style housing
- Solid safety connector blocks or optional wire output connections
- Excellent attenuation performance
Applications
- Three-phase variable speed drives and power drive system
- Applications comprising energy conversion devices
- Process automation equipment
- Three-phase power supplies and UPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/RFI filter | |
| max. frequency | 60 Hz | |
| Rated current | 30 A | |
| Rated Voltage | 3x 520/300 VAC | |
| Power | 15 kW | |
| Connection | terminal block | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | TH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |