FN256-16-46 | Schaffner

1-stage filter, 60 Hz, 16 A, 250/440 VAC, 6 W, 1.14 mH, terminal block, FN256-16-46

Order No.: 71D762
EAN: 4099889076899
MPN:
FN256-16-46
800795
FN256-16-46 Schaffner Interference suppression filter Image 1
FN256-16-46 Schaffner Interference suppression filter Image 2
Image may differ

EMC filter, three-phase, type Schaffner FN 256.

Four-wire filter with one neutral conductor, for example, for cumulative interference suppression directly at the line input of control units; Features: high attenuation, low leakage current. Compact package. Operating voltage: max. 3 x 480/277 VAC. Operating frequency: to 60 Hz. Test voltage: 2650 VDC. Degree of protection: IP 20. Operating temperatures: –25 to +100 °C. Connections: terminals strips. Test logos: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +50 °C, leakage current (400 V/50 Hz) in mA, power loss W): FN 256-16-46, 16 A, 3.4 mA, 5.6 W

Technical specifications
Filter Property Value
Version 1-stage filter
max. frequency 60 Hz
Rated current 16 A
Rated Voltage 250/440 VAC
Power 6 W
Inductance per line 1.14 mH
Connection terminal block
Number of phases 3
With fuse Yes
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Carton with 8 pieces
Country of origin HU
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes