FN2450F-10-61 | Schaffner
1-stage filter, 50 to 400 Hz, 10 A, 250 VAC, 4.9 mH, terminal block, FN2450F-10-61
Order No.: 71D0309
EAN: 7612774474043
MPN:
FN2450F-10-61
810017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0471 € *
Standard delivery time from the manufacturer is: On Request
Single-stage filter, FN2450F-10-61, SCHAFFNER
Safe and ergonomic EMC/EMI filter with very low leakage current.
Features
- Light weight plastic enclosure design
- Very low filter leakage current
- Hinged safety covers
- Embedded filter terminal
- Different performance levels
- Environmental friendly design without potting compound
Applications
- Electrical and electronic equipment
- Test and measurement device
- Medical devices and Industrial automation
- Small machine
- Office automation equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 470 nF, Y2 3.3 nF | |
| Inductance per line | 4.9 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | terminal block | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 32 pieces |
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |