FN2415-16-29 | Schaffner

2-stage filter, 50 to 400 Hz, 16 A, 250 VAC, 3 mH, terminal block, FN2415-16-29

Order No.: 71D0303
EAN: 7612774473428
MPN:
FN2415-16-29
806161
Series: FN2415
FN2415-16-29 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.6468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,787.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
36 pcs.
49.6468 €

Two-stage filter, FN2415-16-29, SCHAFFNER

Single-phase EMC filter

Features

  • Filter for the control line of complex equipment and machinery
  • To ensure interference-free operation of control equipment
  • To improve operational reliability and system stability
  • Compact EMC filter design with minimum space requirement

Applications

  • Ideal for industrial equipment
  • Machinery
  • Diverse process automation system
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated current 16 A
Rated Voltage 250 VAC
Inductance per line 3 mH
Connection terminal block
Number of phases 1
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Carton with 36 pieces
Country of origin TH
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes