FN2410-60-34 | Schaffner
1-stage filter, 50 to 400 Hz, 60 A, 250 VAC, terminal block, FN2410-60-34
Order No.: 71D0280
EAN: 7612774461661
MPN:
FN2410-60-34
801874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.5619 € *
Standard delivery time from the manufacturer is: On Request
Single-stage filter, FN2410-60-34, SCHAFFNER
EMC/RFI filters for industrial electronics
Features
- Excellent filter performance for applications with high interference levels
- Industrial grade terminal blocks for unsurpassed electrical safety
- Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect humans
Applications
- Small to medium-sized machines and industrial equipment
- High-end single-phase power supplies
- Single-phase variable speed motor drives, inverters and converters
- Various noisy application with higher power single-phase or two-phase supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 60 A | |
| Rated Voltage | 250 VAC | |
| Connection | terminal block | |
| Number of phases | 1 | |
| With fuse | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | HU |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |