FN2200B-150-40 | Schaffner
EMC/EMI filter, 150 A, 1.2 kV (DC), terminal block, FN2200B-150-40
Order No.: 71D0263
EAN: 7612774470052
MPN:
FN2200B-150-40
803516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
453.033 € *
Standard delivery time from the manufacturer is: On Request
DC filter, FN2200B-150-40, SCHAFFNER
The FN2200B-150-40 is a very compact DC filters for PV inverters and therefore support the integration in shrinking frame sizes of power electronics. This product comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection.
Features
- Reduces conducted emissions towards the solar panel
- Reduces the probability of EMI radiation off the solar panel
- Helps to prevent pre-mature panel aging because of HF leakage currents
- Helps to meet international EMC regulations for the entire PV system
- Most compact standard solution in the industry, optionally available without capacitors to ground
Applications
- DC motor drives
- DC quick charger
- UPS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC/EMI filter | |
| Rated voltage (DC) | 1.2 kV | |
| Rated current | 150 A | |
| Connection | terminal block | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | HU |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |