FN2090Z-3-06 | Schaffner
2-stage filter, 50 to 400 Hz, 3 A, 250 V (DC), 250 VAC, 14 mH, faston plug 6.3 mm, FN2090Z-3-06
Order No.: 71D0236
EAN: 7612774467434
MPN:
FN2090Z-3-06
802979
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1300 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1300 €
10 pcs.
30.1546 €
25 pcs.
28.4053 €
50 pcs.
26.8464 €
*incl. VAT plus shipping costs
Subject to prior sale
Two-stage filter, FN2090Z-3-06, SCHAFFNER
Multi-stage AC/DC EMI filter with excellent attenuation performance.
Features
- Very high differential and common-mode attenuation
- Two-stage filter
- Rated currents from 1 to 30 A
- Optional enhanced performance version
- Optional overvoltage protection
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Building automation
- Industrial application
- Machinery
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Inductance per line | 14 mH | |
| ohmic resistance | 470 kΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | CN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |