FN2080-1-07 | Schaffner
2-stage filter, 50 to 400 Hz, 1 A, 250 V (DC), 250 VAC, 22 mH, stranded wires, FN2080-1-07
Order No.: 71D0177
EAN: 4099889075601
MPN:
FN2080-1-07
812910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3208 € *
Standard delivery time from the manufacturer is: On Request
Two-stage filter, FN2080-1-07, SCHAFFNER
Multi-stage high performance AC/DC EMI filter
Features
- High differential and common-mode attenuation
- Good low frequency attenuation
- Rated currents from 1 to 16 A
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Building automation
- Industrial application
- Machinery
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
- Lighting applications (due to high differential mode inductance)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 330 nF, Y2 4.7 nF | |
| Inductance per line | 22 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | stranded wires | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |