FN2070M-6-06 | Schaffner

2-stage filter, 50 to 400 Hz, 6 A, 250 V (DC), 250 VAC, 7.8 mH, faston plug 6.3 mm, FN2070M-6-06

Order No.: 71D0171
EAN: 7612774456278
MPN:
FN2070M-6-06
800733
FN2070M-6-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9749 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
659.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
32.9749 €

Two-stage filter, FN2070M-6-06, SCHAFFNER

Multi-stage performance AC/DC EMI filter

Features

  • High differential and common-mode attenuation
  • High frequency attenuation
  • Rated currents from 1 to 36 A
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Single Phase Motor Drive
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 6 A
Rated Voltage 250 VAC
Capacity X|Y X2 1 µF, Y2 47 nF
Inductance per line 7.8 mH
ohmic resistance 220 kΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Carton with 20 pieces
Country of origin CN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes