FN2070-16-07 | Schaffner

2-stage filter, 50 to 400 Hz, 16 A, 250 V (DC), 250 VAC, 2.8 mH, stranded wires, FN2070-16-07

Order No.: 71D0150
EAN: 7612774455394
MPN:
FN2070-16-07
800628
FN2070-16-07 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.7812 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
707.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
70.7812 €

Two-stage filter, FN2070-16-07, SCHAFFNER

Multi-stage performance AC/DC EMI filter

Features

  • High differential and common-mode attenuation
  • High frequency attenuation
  • Rated currents from 1 to 36 A
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Single Phase Motor Drive
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 16 A
Rated Voltage 250 VAC
Capacity X|Y X2 1 µF, Y2 4.7 nF
Inductance per line 2.8 mH
ohmic resistance 220 kΩ
Connection stranded wires
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes