FN2070-10-07 | Schaffner
2-stage filter, 50 to 400 Hz, 10 A, 250 V (DC), 250 VAC, 4.5 mH, stranded wires, FN2070-10-07
Order No.: 71D0147
EAN: 7612774455363
MPN:
FN2070-10-07
800625
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.2664 € *
Standard delivery time from the manufacturer is: On Request
Two-stage filter, FN2070-10-07, SCHAFFNER
Multi-stage performance AC/DC EMI filter
Features
- High differential and common-mode attenuation
- High frequency attenuation
- Rated currents from 1 to 36 A
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Building automation
- Industrial application
- Machinery
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
- Single Phase Motor Drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 1 µF, Y2 4.7 nF | |
| Inductance per line | 4.5 mH | |
| ohmic resistance | 220 kΩ | |
| Connection | stranded wires | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |