FN2070-1-06 | Schaffner
2-stage filter, 50 to 400 Hz, 1 A, 250 V (DC), 250 VAC, 22 mH, faston plug 6.3 mm, FN2070-1-06
NCNR (non cancelable / non returnable)
EMC filter, single-phase, type Schaffner FN 2070.
Multistage high-performance filter with very high differential and common mode attenuation and excellent RF attenuation; Leakage current: 0.734 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.
Technical attributes (type, rated current at+40 °C, inductance, capacitance Cx/Cy): FN 2070-1-06, 1.0 A, 22 mH, 0.33 µF/4.7 nF
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 1 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 330 nF, Y2 4.7 nF | |
| Inductance per line | 22 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 50 pieces |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |