FN2060B-1-06 | Schaffner

2-stage filter, 50 to 400 Hz, 1 A, 250 V (DC), 250 VAC, 12 mH, faston plug 6.3 mm, FN2060B-1-06

Order No.: 71D0133
EAN: 7612774457848
MPN:
FN2060B-1-06
800942
FN2060B-1-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
909.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.1832 €

Single-phase filter, FN2060B-1-06, SCHAFFNER

Multi-stage general purpose AC/DC EMI filter

Features

  • High differential and common-mode attenuation
  • Rated currents from 1 to 30 A
  • Optional medical version
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Building automation
  • Industrial application
  • Machinery
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
Technical specifications
Filter Property Value
Version 2-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF
Inductance per line 12 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85363010
Original Packaging Carton with 50 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes