FN2030Z-16-06 | Schaffner
1-stage filter, 50 to 400 Hz, 16 A, 250 V (DC), 250 VAC, 4 mH, faston plug 6.3 mm, FN2030Z-16-06
Order No.: 71D0113
EAN: 7612774467304
MPN:
FN2030Z-16-06
802966
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4505 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.45 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4505 €
10 pcs.
32.3204 €
25 pcs.
30.4640 €
50 pcs.
28.7980 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-stage filter, FN2030Z-16-06, SCHAFFNER
General purpose AC/DC EMI filter with high attenuation performance.
Features
- High performance filter attenuation
- High differential-mode attenuation
- Rated currents from 1 to 30 A
- Optional overvoltage protection
- Optional enhanced performance version
Applications
- Electrical and electronic equipment
- Household equipment
- Medical equipment
- Electronic data processing equipment
- Office automation and datacom equipment
- Various noisy applications requiring high filter performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 16 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 1 µF, Y2 10 nF | |
| Inductance per line | 4 mH | |
| ohmic resistance | 330 kΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 20 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |