FN2030-20-06 | Schaffner

1-stage filter, 50 to 400 Hz, 20 A, 250 V (DC), 250 VAC, 4 mH, faston plug 6.3 mm, FN2030-20-06

Order No.: 71D0073
EAN: 7612774463689
MPN:
FN2030-20-06
802435
FN2030-20-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6889 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.69 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6889 €
10 pcs.
31.6183 €
25 pcs.
29.7857 €
50 pcs.
28.1435 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-stage filter, FN2030-20-06, SCHAFFNER

General purpose AC/DC EMI filter with high attenuation performance.

Features

  • High performance filter attenuation
  • High differential-mode attenuation
  • Rated currents from 1 to 30 A
  • Optional enhanced performance version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Electronic data processing equipment
  • Office automation and datacom equipment
  • Various noisy applications requiring high filter performance
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 20 A
Rated Voltage 250 VAC
Capacity X|Y X2 1 µF, Y2 10 nF
Inductance per line 4 mH
ohmic resistance 330 kΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Carton with 20 pieces
Customs tariff number 85363010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes