FN2020-60-24 | Schaffner

1-stage filter, 50 to 400 Hz, 60 A, 250 V (DC), 250 VAC, 1 mH, threaded bolt M6, FN2020-60-24

Order No.: 71D0043
EAN: 7612774456551
MPN:
FN2020-60-24
800769
FN2020-60-24 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.4351 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
662.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
132.4351 €

Single-stage filter, FN2020-60-24, SCHAFFNER

General purpose AC/DC EMI filter

Features

  • High differential-mode attenuation
  • Rated currents from 1 to 60 A
  • Various terminal options allow you to select the desired connection style

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Office automation equipment
  • Datacom equipment
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 60 A
Rated Voltage 250 VAC
Capacity X|Y X2 150 nF, Y2 10 nF
Inductance per line 1 mH
ohmic resistance 220 kΩ
Connection threaded bolt M6
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Carton with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes