FN2010B-20-06 | Schaffner

1-stage filter, 50 to 400 Hz, 20 A, 250 V (DC), 250 VAC, 600 µH, faston plug 6.3 mm, FN2010B-20-06

Order No.: 71D0030
EAN: 7612774472759
MPN:
FN2010B-20-06
806062
FN2010B-20-06 Schaffner Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5033 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,075.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
21.5033 €

Single-stage filter, FN2010B-20-06, SCHAFFNER

General purpose AC/DC EMI filter

Features

  • General purpose filtering performance
  • Optional medical version
  • Optional enhanced performance version
  • Optional DC optimized version

Applications

  • Electrical and electronic equipment
  • Household equipment
  • Medical equipment
  • Office automation equipment
  • Datacom equipment
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 20 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF
Inductance per line 600 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin TH
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes