FN2010-60-24 | Schaffner
1-stage filter, 50 to 400 Hz, 60 A, 250 V (DC), 250 VAC, 1 mH, threaded bolt M6, FN2010-60-24
Order No.: 71D0012
EAN: 7612774456544
MPN:
FN2010-60-24
800768
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.4165 € *
Standard delivery time from the manufacturer is: On Request
Single-stage filter, FN2010-60-24, SCHAFFNER
General purpose AC/DC EMI filter
Features
- General purpose filtering performance
- Optional enhanced performance version
- Optional DC optimized version
- Various terminal options allow you to select the desired connection style
Applications
- Electrical and electronic equipment
- Household equipment
- Medical equipment
- Office automation equipment
- Datacom equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 60 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 1.5 µF, Y2 10 nF | |
| Inductance per line | 1 mH | |
| ohmic resistance | 330 kΩ | |
| Connection | threaded bolt M6 | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 5 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |