FN2010-3-06 | Schaffner
1-stage filter, 50 to 400 Hz, 3 A, 250 V (DC), 250 VAC, 2.5 mH, faston plug 6.3 mm, FN2010-3-06
Order No.: 71D662
EAN: 4099889076721
MPN:
FN2010-3-06
800044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2931 € *
Standard delivery time from the manufacturer is: On Request
EMC filter, single-phase, type Schaffner FN 2010.
For general-purpose applications; Capacitance: Cx 0.1 µF/Cy 4.7 nF. Leakage current: 0.74 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C, inductance): FN 2010-3-06, 3.0 A, 2.5 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 4.7 nF | |
| Inductance per line | 2.5 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |