FN2010-1-06 | Schaffner

1-stage filter, 50 to 400 Hz, 1 A, 250 V (DC), 250 VAC, 12 mH, faston plug 6.3 mm, FN2010-1-06

Order No.: 71D660
EAN: 4099889076714
MPN:
FN2010-1-06
800043
FN2010-1-06 Schaffner Interference suppression filter Image 1
FN2010-1-06 Schaffner Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8528 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
651.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
10.8528 €

EMC filter, single-phase, type Schaffner FN 2010.

For general-purpose applications; Capacitance: Cx 0.1 µF/Cy 4.7 nF. Leakage current: 0.74 mA. Operating voltage 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C, inductance): FN 2010-1-06, 1.0 A, 12 mH

Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 100 nF, Y2 4.7 nF
Inductance per line 12 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Carton with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes