FN1394-10-05-11 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 10 A, 250 VAC, 600 µH, faston plug 6.3 mm, FN1394-10-05-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.4250 € *
Available: 39 pcs.
Total Price:
68.43 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4250 €
5 pcs.
64.3195 €
20 pcs.
61.0232 €
40 pcs.
59.3929 €
160 pcs.
56.1204 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC inlet filter, FN1394-10-05-11, SCHAFFNER
The FN1394-10-05-11 is a power entry module combines an IEC inlet, that mains with single or dual-fuse holder, voltage selector and 2-pole rocker switch. This product is a practical solution helping you to pass EMI system approval in a short time.
Features
- Single or dual-fuse holder
- 2-pole rocker switch
- Voltage selector
- Custom-specific version
Applications
- Portable electrical and electronic equipment
- EDP and office equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF, Y2 4.7 nF | |
| Inductance per line | 600 µH | |
| ohmic resistance | 470 kΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | TH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |