FN 2090 LL-16-06 | Schaffner
AC/DC EMI filter, 400 Hz, 16 A, 250 V (DC), 4 mH, faston plug 6.3 mm, FN 2090 LL-16-06
Order No.: 08D0487
EAN: 4099889063141
MPN:
FN 2090 LL-16-06
AC/DC EMI Leitungsfilter 16A 250VAC FN2090LL-16-06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5409 € *
Standard delivery time from the manufacturer is: On Request
AC/DC EMI Filter, FN 2090 LL-16-06, Schaffner
Multi-stage AC/DC EMI Filter with excellent attenuation performance
Features
- Two-stage filter
- Very high differential and common-mode attenuation
- Easy and fast chassis mounting
Applications
- Electrical and electronic equipment
- Building automation
- Industrial applications
- Medical equipment
- Machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 16 A | |
| Capacity X|Y | X 1 μF, Y1 33 nF, Y2 33 nF | |
| Inductance per line | 4 mH | |
| ohmic resistance | 220 kΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Carton with 20 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |