RT8132-16-3M0 | Schaffner
Common mode choke, 3 wire, horizontal, 3 mH, 16 A, RT8132-16-3M0
Order No.: 71D2045
EAN: 7612774720034
MPN:
RT8132-16-3M0
816971
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: On Request
Common mode choke, RT8132-16-3M0, SCHAFFNER
The RT8132-16-3M0 is a RT common-mode choke. It is mainly used to filter EMI noise on AC power lines up to 600 VAC. EMI noise of electronic equipment can go to the power lines and disturb the proper function of other devices like communication devices or control logic of robotics.
Features
- Compact size and light weight
- Excellent winding insulation
- Broad range of inductance ratings
Applications
- AC and DC filtering for midsize power range drives, photovoltaic inverters, fast chargers, charging stations, UPS and switch mode power supplies
- Filter with low leakage current noise or improved immunity against grid disturbances
- Electronic devices, automation and (industrial) LED lighting
- Converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 3 mH | |
| DC current | 16 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 8 mΩ | |
| Design | 3 wire, horizontal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Carton with 48 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |